Diodes LL4151-7 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes LL4151-7 to view detailed technical specifications.
No datasheet is available for this part.