Diodes LL6263-7 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Current Rating | 150mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes LL6263-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.