Surface mount rectifier diode featuring a 60V repetitive reverse voltage and 15mA average rectified current. This silicon, single-element Schottky rectifier offers a low 2pF capacitance and a fast 1ns reverse recovery time. Designed for general-purpose rectification, it operates within a -55°C to 125°C temperature range and supports a 2A peak non-repetitive surge current. The component is RoHS compliant and packaged in tape and reel.
Diodes LLSD101A-13 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LLSD101A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.