Schottky rectifier diode, surface mount, featuring a 60V repetitive reverse voltage (Vrrm) and 15mA average rectified current. This general-purpose rectifier diode offers a low 2pF capacitance and a fast 1ns reverse recovery time. It operates within a temperature range of -55°C to 125°C and can handle a peak non-repetitive surge current of 2A. Packaged in a tape and reel for automated assembly, this RoHS compliant component is housed in a compact MINIMELF-2 glass package.
Diodes LLSD101A-7 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.6mm |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LLSD101A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
