Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier handles 15mA average rectified current with a maximum repetitive reverse voltage of 40V. It offers a low capacitance of 2.2pF and a fast 1ns reverse recovery time. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Diodes LLSD101C-7 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LLSD101C-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.