
Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage and 350mA forward current. This surface mount component offers a low 5uA reverse current and 10ns reverse recovery time. Encased in a MINIMELF-2 glass package, it operates from -55°C to 125°C and has a power dissipation of 400mW.
Diodes LLSD103A-7 technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 7.5A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LLSD103A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
