Schottky rectifier diode, surface mount, 350mA forward current, 30V repetitive reverse voltage. Features 50pF capacitance, 10ns reverse recovery time, and 7.5A peak non-repetitive surge current. Operates from -55°C to 125°C, with a maximum reverse current of 5µA. Packaged in tape and reel, this RoHS compliant component is housed in a MINIMELF-2 glass package.
Diodes LLSD103B-7 technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.6mm |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 7.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LLSD103B-7 to view detailed technical specifications.
No datasheet is available for this part.