The LM2901QS14-13 is a dual comparator IC from Diodes, featuring a temperature grade of AUTOMOTIVE and a supply voltage range of 5V to 36V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 14-pin SOP package, measuring 3.895mm in width and 8.635mm in length. It is designed for use in automotive applications and meets the AEC-Q100 screening level.
Diodes LM2901QS14-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.895 |
| Length | 8.635 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes LM2901QS14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.