The LM2901T14-13 is a dual comparator IC from Diodes, featuring a temperature grade of AUTOMOTIVE and a supply voltage range of 5V to 36V. It has 14 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a 14-pin TSSOP package, measuring 4.4mm in width and 5mm in length.
Diodes LM2901T14-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes LM2901T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.