The LM2903ATH-13 is a dual comparator IC with a supply voltage of 5V and a maximum supply voltage limit of 36V. It features a temperature grade of AUTOMOTIVE and is packaged in a TSSOP-8 package. The device operates within a temperature range of -40 to 125 degrees Celsius. It has 8 terminals and 2 functions, with a maximum input offset voltage of 15000 and an average bias current of 0.5. The comparator is suitable for use in automotive applications.
Diodes LM2903ATH-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.025 |
| Length | 4.425 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes LM2903ATH-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.