The LM2903S-13 is a dual comparator IC with a supply voltage of 5V and a maximum supply voltage limit of 36V. It is designed for automotive-grade applications and has a maximum operating temperature of 125°C. The device has 8 terminals and a dual terminal position. It is packaged in an 8-pin SOP package with dimensions of 3.9mm width and 4.9mm length.
Diodes LM2903S-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes LM2903S-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.