The LM2904S-13 is a dual automotive operational amplifier from Diodes. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a SOP-8 package. The device has a supply voltage range of 5 to 36 volts and a maximum input offset voltage of 10,000 microvolts. The amplifier type is operational amplifier and it has a slew rate of 0.3 volts per microsecond. The device is suitable for use in automotive applications.
Diodes LM2904S-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes LM2904S-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.