
The LM4040B50H5TA is a single-channel, fixed voltage shunt regulator from Diodes with an output voltage of 5V and maximum output current of 15mA. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is available in quantities of 3000 per reel, packaged in tape and reel format. It is not radiation hardened and does not comply with RoHS regulations.
Diodes LM4040B50H5TA technical specifications.
| Cathode Current | 83uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | LM4040 |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes LM4040B50H5TA to view detailed technical specifications.
No datasheet is available for this part.
