Automotive-grade, dual-terminal voltage reference IC offering a stable 2.5V output. Designed for operation across a wide temperature range of -40°C to 125°C. Features a single output and a JEDEC R-PDSO-G3 package with dimensions of 2.9mm length and 1.3mm width.
Diodes LM4040C25QFTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes LM4040C25QFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.