Diodes LM4040C50H5TA technical specifications.
| Package/Case | SC |
| Cathode Current | 83uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | LM4040 |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes LM4040C50H5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
