The LM4040C50QFTA is an automotive-grade voltage reference IC with a maximum operating temperature of 125°C. It has a single output and is packaged in a 3-pin R-PDSO-G3 package. The device measures 1.3mm in width and 2.9mm in length. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Diodes LM4040C50QFTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes LM4040C50QFTA to view detailed technical specifications.
No datasheet is available for this part.