
Precision 2.5V shunt voltage reference, offering a fixed output voltage of 2.5V with a tight 1% tolerance. Designed for surface mount applications, this component features a 3-pin SOT-23 package and supports an output current rating of up to 15mA. Operating across a wide temperature range of -40°C to 125°C, it requires a minimum cathode current of 73µA. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Diodes LM4040D25FTA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 73uA |
| Current Rating | 15mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LM4040D25FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
