Diodes LMN200B02-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -300mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Collector Current | 200mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | -50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMN200B02-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
