Diodes LMN400B01-7 technical specifications.
| Package/Case | SOT-23-6 |
| Current Rating | 115mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMN400B01-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
