
Diodes LMN400E01-7 technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | -50V |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMN400E01-7 to view detailed technical specifications.
No datasheet is available for this part.
