
Single-channel, general-purpose operational amplifier featuring 1MHz bandwidth and 1MHz gain bandwidth product. This CMOS device offers a 1.7mV input offset voltage, 250nA input bias current, and a 1V/µs slew rate. It operates from a 2.7V to 5.5V single supply with a typical 110µA quiescent current. The amplifier provides 100dB voltage gain and 90mA output current per channel, with 50dB CMRR and PSRR. Packaged in a 5-pin SOT-25 (PDSO5) surface-mount case, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Diodes LMV321WG-7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-25 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMV321WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
