
Four-channel, general-purpose operational amplifier featuring CMOS technology. Offers a 1MHz gain bandwidth product and 100dB voltage gain. Operates from a 2.7V to 5.5V supply with a typical 340µA operating supply current. Includes a 1V/µs slew rate and 90mA output current per channel. Packaged in a 14-pin SOP for surface mounting.
Diodes LMV324BG-13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 50kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Weight | 0.008501oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMV324BG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
