
Four-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This CMOS technology device offers a 1.7mV maximum input offset voltage and 250nA input bias current. Operating from a 2.7V to 5.5V supply, it provides a 100dB voltage gain and a 1V/µs slew rate. The surface mount TSSOP package ensures compact integration, with a 5.1mm length, 4.5mm width, and 1.05mm height.
Diodes LMV324TSG-13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.05mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Offset Voltage-Max | 1.7mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMV324TSG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
