Automotive-grade comparator IC featuring a single function and BICMOS technology. Boasts a maximum input offset voltage of 9000 µV and a response time of 300 ns. Operates within a supply voltage range of 5V nominal to 5.5V maximum. Housed in a compact 5-pin SOT-353 (R-PDSO-G5) package with dual terminal positions, measuring 1.3mm width and 2.15mm length. Suitable for operation across an extended temperature range from -40°C to 125°C.
Diodes LMV331SE-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.3 |
| Length | 2.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes LMV331SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.