
Dual-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This CMOS amplifier offers a 100dB voltage gain, 1V/µs slew rate, and 90mA output current per channel. Operating from a 2.7V to 5.5V supply, it exhibits a maximum input offset voltage of 7mV and 250nA input bias current. Packaged in a compact MSOP-8 surface-mount case, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Diodes LMV358M8G-13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.95mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 190uA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMV358M8G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
