The LMV393M8-13 is a dual automotive comparator from Diodes, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 5V and a maximum supply voltage limit of 5.5V. The comparator has a maximum input offset voltage of 9mV and an average bias current of 0.4mA. It is packaged in a GREEN MSOP-8 package.
Diodes LMV393M8-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes LMV393M8-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.