
Schottky rectifier diode, single element, 0.5A forward current, 80V repetitive peak reverse voltage. Features silicon diode element material and a compact plastic package with two terminals. Operates across a wide temperature range from -55°C to 175°C.
Diodes MBR0580S1-7 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBR0580S1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.