The MBR10100CTF-E1 is a general purpose rectifier diode from Diodes, featuring a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and is available in a 3-pin TO-220F package, compliant with ROHS regulations. This diode is constructed from silicon and has a maximum reverse voltage of 100V.
Diodes MBR10100CTF-E1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes MBR10100CTF-E1 to view detailed technical specifications.
No datasheet is available for this part.