This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and is available in a 3-pin TO-220AB package. The diode is made of silicon and has a maximum reverse voltage of 150 volts.
Diodes MBR20150SCTF-E1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBR20150SCTF-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.