
The MBR2550CT is a 30A 50V general purpose rectifier from Diodes, packaged in a TO-220-3. It can handle a maximum forward surge current of 150A and a maximum reverse voltage of 50V. The device operates over a temperature range of -65°C to 150°C and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Diodes MBR2550CT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Height | 8.89mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR2550CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
