The MBR30100CT-E1 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has 3 terminals and is packaged in a TO-220AB package. The diode is a single element with a maximum reverse voltage rating of 100V. It is a general purpose rectifier diode suitable for a variety of applications.
Diodes MBR30100CT-E1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes MBR30100CT-E1 to view detailed technical specifications.
No datasheet is available for this part.