
The MBR4035PT is a TO-3P 3 PIN general purpose rectifier from Diodes with a maximum average rectified current of 40A and a maximum reverse voltage of 35V. It operates over a temperature range of -65°C to 150°C and is packaged in a rail/tube format with 30 units per package. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Diodes MBR4035PT technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 40A |
| Height | 22.38mm |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR4035PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
