The MBR6040PT is a 40V general purpose rectifier diode with a maximum average rectified current of 60A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a RoHS compliant, plastic TO-3P package with a weight of 0.238311oz. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Diodes MBR6040PT technical specifications.
| Average Rectified Current | 60A |
| Forward Current | 60A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR6040PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
