Diodes MBR6045PT technical specifications.
| Average Rectified Current | 60A |
| Capacitance | 650pF |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 22.38mm |
| Lead Free | Exempt |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR6045PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
