Diodes MBR6045PT-F technical specifications.
| Average Rectified Current | 60A |
| Capacitance | 650pF |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR6045PT-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
