
Schottky rectifier diode for single-phase applications, featuring a 7.5A average rectified current and a 30V repetitive peak reverse voltage. This silicon diode offers a maximum forward current of 7.5A and a peak non-repetitive surge current of 150A. Packaged in a TO-220AC plastic case with through-hole mounting, it operates from -55°C to 150°C and is RoHS compliant.
Diodes MBR730 technical specifications.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 7.5A |
| Case Connection | CATHODE |
| Package/Case | TO-220-2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 7.5A |
| Height | 8.89mm |
| JEDEC-95 Code | TO-220AC |
| JESD-30 Code | R-PSFM-T2 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
