
The MBR745 is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum forward current rating of 7.5A and a maximum repetitive reverse voltage rating of 45V. The diode is packaged in a TO-220-2 package, which is a through-hole mount type. It is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Diodes MBR745 technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220-2 |
| Forward Current | 7.5A |
| Height | 8.89mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
