Schottky rectifier diode for single-phase applications, featuring a 15A average rectified current and a 35V repetitive reverse voltage. This surface-mount component, housed in a D2PAK package, offers a 7.5A forward current and a 150A maximum forward surge current. It operates within a temperature range of -65°C to 175°C and has a reverse recovery time of 30ns. The diode is RoHS compliant and packaged in tape and reel.
Diodes MBRB1535CT-T technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 250pF |
| Package/Case | D2PAK |
| Current Rating | 15A |
| Forward Current | 7.5A |
| Height | 4.82mm |
| Lead Free | Exempt |
| Length | 9.65mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 35V |
| Weight | 7.9E-05oz |
| Width | 10.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBRB1535CT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.