
Schottky rectifier diode, 15A average rectified current, 40V repetitive reverse voltage. Features 7.5A forward current, 150A peak non-repetitive surge current, and 30ns reverse recovery time. Surface mount D2PAK package with a maximum operating temperature of 175°C. Lead-free and RoHS compliant.
Diodes MBRB1540CT-T technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 250pF |
| Package/Case | D2PAK |
| Current Rating | 15A |
| Forward Current | 7.5A |
| Height | 4.82mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 40V |
| Weight | 7.9E-05oz |
| Width | 10.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBRB1540CT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
