Schottky rectifier diode, 1 phase, 2 elements, 10A continuous forward current, 200V repetitive peak reverse voltage. Features silicon diode element material and operates within a temperature range of -55°C to 175°C. Packaged in a TO-263AB (D2PAK-3/2) with single terminal position.
Diodes MBRB20200CT-13 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBRB20200CT-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.