Diodes MBRD1040-T-F technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBRD1040-T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
