The MBRF20100CT-JT is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a single terminal position and is packaged in the TO-220AB package. The diode is made of silicon and has a maximum reverse voltage of 100V. It is a two-element diode suitable for general-purpose rectification applications.
Diodes MBRF20100CT-JT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBRF20100CT-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.