
The MBRM3100-13-F is a 100V general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 50A and a maximum reverse voltage of 100V. The device is surface mountable and compliant with RoHS regulations. It has a capacitance of 100pF and a maximum reverse current of 100uA.
Diodes MBRM3100-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 100pF |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 4.09mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 4.43mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBRM3100-13-F to view detailed technical specifications.
No datasheet is available for this part.