
The MMBD2004S is a general purpose rectifier with a maximum reverse voltage of 240V DC and a maximum current rating of 100mA. It has a reverse recovery time of 50ns and a capacitance of 5pF. The device is packaged in a TO-236-3 surface mount package and is available on cut tape. The MMBD2004S is a lead-containing device and is suitable for use in a variety of applications.
Diodes MMBD2004S technical specifications.
| Average Rectified Current | 225mA |
| Capacitance | 5pF |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 240V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 50ns |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBD2004S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
