The MMBD3004BRM-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 300V and a maximum surge current of 4A. The diode is packaged in a SOT-26 plastic package and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and rectifier circuits.
Diodes MMBD3004BRM-7 technical specifications.
| Average Rectified Current | 225mA |
| Capacitance | 5pF |
| Package/Case | SOT-26 |
| Current Rating | 20mA |
| Forward Current | 225mA |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD3004BRM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.