General purpose rectifier diode featuring a 350V repetitive reverse voltage (Vrrm) and 225mA average rectified current. This silicon diode offers a 4A maximum surge current and a 50ns reverse recovery time. Encased in a compact SOT-26 surface mount package, it operates across a wide temperature range from -65°C to 150°C. The component is RoHS compliant and designed for efficient power dissipation of 350mW.
Diodes MMBD3004BRM-7-F technical specifications.
| Average Rectified Current | 225mA |
| Capacitance | 5pF |
| Package/Case | SOT-26 |
| Current Rating | 20mA |
| Forward Current | 225mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 350V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 350V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD3004BRM-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
