Diodes MMBD4448HCQW technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes MMBD4448HCQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.