
Small signal switching diode, double dual series configuration, featuring a 400V peak reverse repetitive voltage and 0.225A maximum continuous forward current. This surface mount device is housed in a 6-pin SOT-26 plastic package with gull-wing leads, measuring 3mm x 1.6mm x 1.1mm. It offers a peak reverse recovery time of 50ns and a maximum power dissipation of 350mW, operating across a temperature range of -65°C to 150°C.
Diodes MMBD5004BRM-7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-26 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Type | Small Signal Switching Diode |
| Configuration | Double Dual Series |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 0.225A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5@360VuA |
| Peak Reverse Recovery Time | 50ns |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes MMBD5004BRM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.