PNP Silicon Bipolar Junction Transistor, 1-element configuration. Features a collector current rating of 0.2A and a collector-emitter breakdown voltage of 40V. Designed for small signal applications, this leadless, ultra-small plastic transistor operates across a temperature range of -55°C to 150°C. It is housed in a DFN1006-3 package with 3 terminals positioned at the bottom.
Diodes MMBT3906LP-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MMBT3906LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.