
PNP silicon bipolar junction transistor featuring a 0.2A collector current and 40V collector-emitter breakdown voltage. This single-element device offers a maximum operating temperature of 150°C and is housed in a 3-terminal plastic package with dual terminal positioning.
Diodes MMBT3906T-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MMBT3906T-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.